Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



219-4LPSTF | |
|---|---|
DigiKey Part Number | 219-4LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 219-4LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPST | CTS Electrocomponents | 18 581 | CT2194LPST-ND | 12,86467 Kč | Parametric Equivalent |
| 219-4LPSTOFF | CTS Electrocomponents | 0 | 219-4LPSTOFF-ND | 11,57203 Kč | Parametric Equivalent |
| 219-4LPSTR | CTS Electrocomponents | 33 266 | 119-219-4LPSTRCT-ND | 18,90000 Kč | Parametric Equivalent |
| 219-4LPSTRF | CTS Electrocomponents | 5 046 | 119-219-4LPSTRFCT-ND | 19,74000 Kč | Parametric Equivalent |
| 219-4LPSTROFF | CTS Electrocomponents | 0 | 219-4LPSTROFF-ND | 12,80437 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 45 | 14,97400 Kč | 673,83 Kč |
| 135 | 13,66267 Kč | 1 844,46 Kč |
| 270 | 12,89589 Kč | 3 481,89 Kč |
| 540 | 12,18467 Kč | 6 579,72 Kč |
| 1 035 | 11,57203 Kč | 11 977,05 Kč |
| 2 520 | 10,82180 Kč | 27 270,94 Kč |
| 5 040 | 10,30748 Kč | 51 949,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





