


MF-RHT200/32-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT200/32-2TR-ND - Tape & Reel (TR) 118-MF-RHT200/32-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT200/32-2 |
Description | PTC RESET FUSE 32V 2A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 45 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 32V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.118" Dia x 0.551" T (3.00mm x 14.00mm) |
Current - Trip (It) 3.8 A | Height - Seated (Max) 0.551" (14.00mm) |
Current - Max 50 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,68200 Kč | 63,41 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 8,96400 Kč | 896,40 Kč |
| 250 | 8,05820 Kč | 2 014,55 Kč |
| 500 | 7,43204 Kč | 3 716,02 Kč |
| 1 000 | 6,85270 Kč | 6 852,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,02013 Kč | 18 060,39 Kč |
| 6 000 | 5,54372 Kč | 33 262,32 Kč |
| 9 000 | 5,28107 Kč | 47 529,63 Kč |
| 15 000 | 4,96600 Kč | 74 490,00 Kč |
| 21 000 | 4,85579 Kč | 101 971,59 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











