
XTEAWT-00-0000-00000LBE7 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000LBE7TR-ND - Tape & Reel (TR) XTEAWT-00-0000-00000LBE7CT-ND - Cut Tape (CT) XTEAWT-00-0000-00000LBE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000LBE7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 3000K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XTEAWT-00-0000-00000LBE7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 97lm (94lm ~ 100lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| 200 | 8,76455 Kč | 1 752,91 Kč |
| 500 | 8,76036 Kč | 4 380,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,55928 Kč | 7 559,28 Kč |
| 25 000 | 7,13932 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |














