LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-000000GD2

DigiKey Part Number
XTEAWT-00-0000-000000GD2TR-ND - Tape & Reel (TR)
XTEAWT-00-0000-000000GD2CT-ND - Cut Tape (CT)
XTEAWT-00-0000-000000GD2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-000000GD2
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1012,36800 Kč123,68 Kč
5012,01500 Kč600,75 Kč
10011,24440 Kč1 124,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,60918 Kč8 609,18 Kč
25 0008,18925 Kč204 731,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč