LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
cms-photo-disclaimer

XTEARY-00-0000-000000N02

cms-digikey-product-number
XTEARY-00-0000-000000N02TR-ND - Tape & Reel (TR)
XTEARY-00-0000-000000N02CT-ND - Cut Tape (CT)
XTEARY-00-0000-000000N02DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
XTEARY-00-0000-000000N02
cms-description
LED XLAMP XTE BLUE 455NM SMD
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm (450nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Temperature - Test
85°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 458
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
143,26000 Kč43,26 Kč
1041,09300 Kč410,93 Kč
5039,92560 Kč1 996,28 Kč
10036,76750 Kč3 676,75 Kč
20033,43720 Kč6 687,44 Kč
50033,09074 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1 00028,76726 Kč28 767,26 Kč
cms-manufacturer-standard-package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč