XPGDWT-B1-R250-00LE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,28000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 21,51870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,30696 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,30696 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5 066
Unit Price: 25,03000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,02128 Kč
Datasheet
LED Lighting XLamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-R250-00LE2

DigiKey Part Number
XPGDWT-B1-R250-00LE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGDWT-B1-R250-00LE2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
176 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-BE-0000-00LE2Cree LED090-XPGBWT-BE-0000-00LE2CT-ND31,28000 KčParametric Equivalent
XPGDWT-B1-0000-00L2ECree LED0XPGDWT-B1-0000-00L2ETR-ND21,51870 KčParametric Equivalent
XPGDWT-B1-0000-00LDTCree LED0XPGDWT-B1-0000-00LDT-ND18,30696 KčParametric Equivalent
XPGDWT-B1-0000-00LDVCree LED0XPGDWT-B1-0000-00LDV-ND18,30696 KčParametric Equivalent
XPGDWT-B1-0000-00LE2Cree LED5 066XPGDWT-B1-0000-00LE2CT-ND25,03000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,65760 Kč7 664,40 Kč
50027,73782 Kč13 868,91 Kč
1 25024,81805 Kč31 022,56 Kč
2 50022,48223 Kč56 205,58 Kč
Manufacturers Standard Package
Unit Price without VAT:30,65760 Kč
Unit Price with VAT:37,09570 Kč