Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDWT-BS-0000-00LE2 | |
|---|---|
DigiKey Part Number | 90-XPGDWT-BS-0000-00LE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDWT-BS-0000-00LE2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5700K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.7V | Base Product Number |
Lumens/Watt @ Current - Test 178 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-BE-0000-00LE2 | Cree LED | 0 | 90-XPGBWT-BE-0000-00LE2CT-ND | 31,28000 Kč | Parametric Equivalent |
| XPGDWT-B1-0000-00L2E | Cree LED | 0 | XPGDWT-B1-0000-00L2ETR-ND | 21,51870 Kč | Parametric Equivalent |
| XPGDWT-B1-0000-00LDT | Cree LED | 0 | XPGDWT-B1-0000-00LDT-ND | 18,30696 Kč | Parametric Equivalent |
| XPGDWT-B1-0000-00LDV | Cree LED | 0 | XPGDWT-B1-0000-00LDV-ND | 18,30696 Kč | Parametric Equivalent |
| XPGDWT-B1-0000-00LE2 | Cree LED | 5 066 | XPGDWT-B1-0000-00LE2CT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,02128 Kč | 20 021,28 Kč |
| Unit Price without VAT: | 20,02128 Kč |
|---|---|
| Unit Price with VAT: | 24,22575 Kč |


