XPEBRO-L1-R250-00B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,26847 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 21,62815 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,15808 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 21,20798 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 046
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,60718 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,98762 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,48000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,91717 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 820
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 51,24000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,91812 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-R250-00B01

DigiKey Part Number
XPEBRO-L1-R250-00B01TR-ND - Tape & Reel (TR)
XPEBRO-L1-R250-00B01CT-ND - Cut Tape (CT)
XPEBRO-L1-R250-00B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRO-L1-R250-00B01
Description
LED XLAMP XPE2 RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,81364 Kč7 953,41 Kč
50029,79700 Kč14 898,50 Kč
1 25027,50754 Kč34 384,42 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč