Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRO-L1-0000-00A02 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-0000-00A02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-0000-00A02 |
Description | LED XLAMP XPE2 RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 613nm (610nm ~ 615nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,71757 Kč | 27 717,57 Kč |
| Unit Price without VAT: | 27,71757 Kč |
|---|---|
| Unit Price with VAT: | 33,53826 Kč |










