XPEBRO-L1-R250-00901 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,91717 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44731 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,90328 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,95548 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 15,95848 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,10818 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,42834 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 443
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,36806 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,68822 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,26847 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 21,62815 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-R250-00901

DigiKey Part Number
XPEBRO-L1-R250-00901-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRO-L1-R250-00901
Description
LED XLAMP XPE2 RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,91812 Kč6 979,53 Kč
50026,14838 Kč13 074,19 Kč
1 25024,14770 Kč30 184,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,91812 Kč
Unit Price with VAT:33,78093 Kč