
XPEBRD-L1-R250-00601 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-R250-00601TR-ND - Tape & Reel (TR) XPEBRD-L1-R250-00601CT-ND - Cut Tape (CT) XPEBRD-L1-R250-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-R250-00601 |
Description | LED XLAMP XPE2 RED 625NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 84 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00401 | Cree LED | 2 521 | XPCRED-L1-0000-00401CT-ND | 35,87000 Kč | Parametric Equivalent |
| XPEBRD-L1-0000-00501 | Cree LED | 8 512 | XPEBRD-L1-0000-00501CT-ND | 23,78000 Kč | Parametric Equivalent |
| XPEBRD-L1-0000-00601 | Cree LED | 4 513 | XPEBRD-L1-0000-00601CT-ND | 25,86000 Kč | Parametric Equivalent |
| XPERED-L1-0000-00401 | Cree LED | 3 871 | XPERED-L1-0000-00401CT-ND | 45,88000 Kč | Parametric Equivalent |
| XPERED-L1-0000-00501 | Cree LED | 1 529 | XPERED-L1-0000-00501CT-ND | 50,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 27,34200 Kč | 273,42 Kč |
| 50 | 26,56580 Kč | 1 328,29 Kč |
| 100 | 24,46350 Kč | 2 446,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,24696 Kč | 5 561,74 Kč |
| 500 | 20,83714 Kč | 10 418,57 Kč |
| 1 250 | 19,18722 Kč | 23 984,03 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |









