LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00C02

DigiKey Part Number
XPEBGR-L1-0000-00C02TR-ND - Tape & Reel (TR)
XPEBGR-L1-0000-00C02CT-ND - Cut Tape (CT)
XPEBGR-L1-0000-00C02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00C02
Description
LED XLAMP XPE2 GREEN 525NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
525nm (520nm ~ 530nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
93 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1028,72500 Kč287,25 Kč
5027,91060 Kč1 395,53 Kč
10025,70160 Kč2 570,16 Kč
20023,37285 Kč4 674,57 Kč
50023,13140 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,15808 Kč20 158,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč