
XPGDRY-LW-0000-00501 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-LW-0000-00501TR-ND - Tape & Reel (TR) 90-XPGDRY-LW-0000-00501CT-ND - Cut Tape (CT) 90-XPGDRY-LW-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LW-0000-00501 |
Description | XLAMP XP-G GEN 3 ROYAL BLUE LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 705mW (680mW ~ 730mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 50 | 39,53920 Kč | 1 976,96 Kč |
| 100 | 36,41050 Kč | 3 641,05 Kč |
| 200 | 33,11175 Kč | 6 622,35 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,55749 Kč | 28 557,49 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


