
XPEBBL-L1-0000-00Y05 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00Y05TR-ND - Tape & Reel (TR) XPEBBL-L1-0000-00Y05CT-ND - Cut Tape (CT) XPEBBL-L1-0000-00Y05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00Y05 |
Description | LED XLAMP XPE2 BLU 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 475nm (470nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 30 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 50 | 28,68320 Kč | 1 434,16 Kč |
| 100 | 26,41550 Kč | 2 641,55 Kč |
| 200 | 24,02275 Kč | 4 804,55 Kč |
| 500 | 23,77394 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,78802 Kč | 20 788,02 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








