XHP50A-00-0000-0D00J20DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 62,33046 Kč
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: 90,71000 Kč
Datasheet

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 49,69470 Kč
Datasheet
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-00-0000-0D00J20DT

DigiKey Part Number
XHP50A-00-0000-0D00J20DTTR-ND - Tape & Reel (TR)
XHP50A-00-0000-0D00J20DTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D00J20DT
Description
LED XLAMP COOL WHITE 7000K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
7000K
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
-
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes