Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-40-WCS-F50-N2650 | |
|---|---|
DigiKey Part Number | SST-40-WCS-F50-N2650-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-N2650 |
Description | LED SST-40-W COOL WHT 6500K SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-40-W White, Cool 6500K 2.75V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 310lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.113" (2.86mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,69470 Kč | 24 847,35 Kč |
| 1 000 | 47,53716 Kč | 47 537,16 Kč |
| 1 500 | 46,43190 Kč | 69 647,85 Kč |
| 2 500 | 45,18534 Kč | 112 963,35 Kč |
| 3 500 | 44,44449 Kč | 155 555,71 Kč |
| Unit Price without VAT: | 49,69470 Kč |
|---|---|
| Unit Price with VAT: | 60,13059 Kč |


