SST-40-WCS-F50-N2651 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 49,69470 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 54,25296 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 54,60236 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 62,25278 Kč
Datasheet
LED Lighting SST-40-W White, Cool 6500K 2.75V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-40-WCS-F50-N2651

DigiKey Part Number
SST-40-WCS-F50-N2651-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-40-WCS-F50-N2651
Description
LED SST-40-W COOL WHT 6500K SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting SST-40-W White, Cool 6500K 2.75V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
310lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.113" (2.86mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,50298 Kč26 251,49 Kč
1 00050,25346 Kč50 253,46 Kč
1 50049,10144 Kč73 652,16 Kč
2 50047,80195 Kč119 504,88 Kč
3 50047,02958 Kč164 603,53 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50298 Kč
Unit Price with VAT:63,52861 Kč