
XHP50B-00-0000-0D00J20DT | |
|---|---|
DigiKey Part Number | XHP50B-00-0000-0D00J20DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50B-00-0000-0D00J20DT |
Description | LED XLAMP COOL WHITE 7000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.2 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 1080lm (1040lm ~ 1120lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 68 (Typ) | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.143" (3.63mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,33046 Kč | 31 165,23 Kč |
| 1 000 | 57,32475 Kč | 57 324,75 Kč |
| Unit Price without VAT: | 62,33046 Kč |
|---|---|
| Unit Price with VAT: | 75,41986 Kč |





