XHP50A-00-0000-0D00J20DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 62,33046 Kč
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: 90,71000 Kč
Datasheet

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)

XHP50A-00-0000-0D00J20DT

DigiKey Part Number
XHP50A-00-0000-0D00J20DTTR-ND - Tape & Reel (TR)
XHP50A-00-0000-0D00J20DTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XHP50A-00-0000-0D00J20DT
Description
LED XLAMP COOL WHITE 7000K SMD
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP50 White, Cool 7000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
129 lm/W
Mfr
Current - Max
3A, 1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
7000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
1.4A, 700mA
Thermal Resistance of Package
1.2°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50B-00-0000-0D00J20DTCree LED0XHP50B-00-0000-0D00J20DT-ND62,33046 KčDirect
XHP50D-00-0000-0D00J20DTCree LED090-XHP50D-00-0000-0D00J20DTCT-ND90,71000 KčDirect
SST-40-WCS-F50-N2650Luminus Devices Inc.0SST-40-WCS-F50-N2650-ND0,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes