Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00A430H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00A430H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00A430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00A227F | Cree LED | 0 | CXA1304-0000-000C00A227F-ND | 6,77990 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A227H | Cree LED | 0 | CXA1304-0000-000C00A227H-ND | 5,60080 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A427F | Cree LED | 0 | CXA1304-0000-000C00A427F-ND | 8,50000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A427H | Cree LED | 0 | CXA1304-0000-000C00A427H-ND | 6,19040 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A430F | Cree LED | 36 | CXA1304-0000-000C00A430F-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,12940 Kč | 2 712,94 Kč |
| 200 | 24,67160 Kč | 4 934,32 Kč |
| 500 | 23,10788 Kč | 11 553,94 Kč |
| 1 000 | 21,20798 Kč | 21 207,98 Kč |
| Unit Price without VAT: | 27,12940 Kč |
|---|---|
| Unit Price with VAT: | 32,82657 Kč |
















