


CXA1304-0000-000C00A430F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00A430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00A430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0YA230F | Cree LED | 54 | CXA1304-0000-000C0YA230F-ND | 65,51000 Kč | Parametric Equivalent |
| CXB1304-0000-000C0UB230G | Cree LED | 114 | CXB1304-0000-000C0UB230G-ND | 50,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 50 | 35,66300 Kč | 1 783,15 Kč |
| 100 | 32,84090 Kč | 3 284,09 Kč |
| 200 | 29,86545 Kč | 5 973,09 Kč |
| 500 | 27,97270 Kč | 13 986,35 Kč |
| 1 000 | 25,82754 Kč | 25 827,54 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |















