LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1304-0000-000C0YA230F

DigiKey Part Number
CXA1304-0000-000C0YA230F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0YA230F
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
343lm (330lm ~ 355lm)
Current - Test
400mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
1A
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1062,23800 Kč622,38 Kč
5060,47000 Kč3 023,50 Kč
10055,68670 Kč5 568,67 Kč
20050,64195 Kč10 128,39 Kč
50047,43196 Kč23 715,98 Kč
1 00043,67605 Kč43 676,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč