Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00A427H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00A427H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00A427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00A227F | Cree LED | 0 | CXA1304-0000-000C00A227F-ND | 32,84090 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A227H | Cree LED | 0 | CXA1304-0000-000C00A227H-ND | 27,12940 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A427F | Cree LED | 0 | CXA1304-0000-000C00A427F-ND | 41,16000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A430F | Cree LED | 36 | CXA1304-0000-000C00A430F-ND | 38,64000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A430H | Cree LED | 0 | CXA1304-0000-000C00A430H-ND | 27,12940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,98510 Kč | 2 998,51 Kč |
| 200 | 27,26905 Kč | 5 453,81 Kč |
| 500 | 25,54028 Kč | 12 770,14 Kč |
| 1 000 | 23,51797 Kč | 23 517,97 Kč |
| Unit Price without VAT: | 29,98510 Kč |
|---|---|
| Unit Price with VAT: | 36,28197 Kč |
















