Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00B227F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00B227F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00B227F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 395lm (380lm ~ 410lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00A427F | Cree LED | 0 | CXA1304-0000-000C00A427F-ND | 41,16000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A427H | Cree LED | 0 | CXA1304-0000-000C00A427H-ND | 29,98510 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A430F | Cree LED | 36 | CXA1304-0000-000C00A430F-ND | 38,64000 Kč | Parametric Equivalent |
| CXA1304-0000-000C00A430H | Cree LED | 0 | CXA1304-0000-000C00A430H-ND | 27,12940 Kč | Parametric Equivalent |
| CXA1304-0000-000C00B227G | Cree LED | 0 | CXA1304-0000-000C00B227G-ND | 26,77250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 50 | 37,59900 Kč | 1 879,95 Kč |
| 100 | 34,62570 Kč | 3 462,57 Kč |
| 200 | 31,48860 Kč | 6 297,72 Kč |
| 500 | 29,49296 Kč | 14 746,48 Kč |
| 1 000 | 27,08742 Kč | 27 087,42 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

















