Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT05-1535-J1

DigiKey Part Number
306-1151-2-ND - Tape & Reel (TR)
306-1151-1-ND - Cut Tape (CT)
306-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT05-1535-J1
Description
SWITCH REED SPST-NO 250MA 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT05-1535-J1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 35AT
Release Range
-
Current - Switching
250mA (AC), 350mA (DC)
Voltage - Switching AC
100 V
Voltage - Switching DC
140 V
Power - Rated
5W
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.298" (7.57mm)
Size - Body
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Height Above Board
0.094" (2.40mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10115,78300 Kč1 157,83 Kč
25107,24920 Kč2 681,23 Kč
10095,71100 Kč9 571,10 Kč
25089,12980 Kč22 282,45 Kč
50084,81512 Kč42 407,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00080,38035 Kč160 760,70 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč