
HB2 | |
|---|---|
DigiKey Part Number | 338-4088-ND |
Manufacturer | |
Manufacturer Product Number | HB2 |
Description | MOUNTING BRACKET FOR MOTOR START |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.438" Dia x 2.750" L (36.5mm x 69.9mm) | |
Specifications | Requires End Caps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 256,68000 Kč | 2 566,80 Kč |
| 50 | 227,86600 Kč | 11 393,30 Kč |
| 100 | 218,94610 Kč | 21 894,61 Kč |
| 500 | 203,83724 Kč | 101 918,62 Kč |
| 1 000 | 199,15427 Kč | 199 154,27 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |





