PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSU7215
PSU12415

PSU12415

DigiKey Part Number
338-3342-ND
Manufacturer
Manufacturer Product Number
PSU12415
Description
CAP ALUM 124UF 125V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
124µF
Tolerance
0%, +20%
Voltage - Rated
125 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.810" (71.37mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,25000 Kč388,25 Kč
10287,50500 Kč2 875,05 Kč
50246,00840 Kč12 300,42 Kč
100232,96230 Kč23 296,23 Kč
500210,58264 Kč105 291,32 Kč
1 000206,66232 Kč206 662,32 Kč
Manufacturers Standard Package
Unit Price without VAT:388,25000 Kč
Unit Price with VAT:469,78250 Kč