PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU27015B

DigiKey Part Number
PSU27015B-ND
Manufacturer
Manufacturer Product Number
PSU27015B
Description
CAP ALUM 270UF 125V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
270µF
Tolerance
0%, +20%
Voltage - Rated
125 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.750" (69.85mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,99000 Kč470,99 Kč
10352,78700 Kč3 527,87 Kč
50304,11400 Kč15 205,70 Kč
100288,80860 Kč28 880,86 Kč
500262,55774 Kč131 278,87 Kč
Manufacturers Standard Package
Unit Price without VAT:470,99000 Kč
Unit Price with VAT:569,89790 Kč