


PSU10815 | |
|---|---|
DigiKey Part Number | 338-3341-ND |
Manufacturer | |
Manufacturer Product Number | PSU10815 |
Description | CAP ALUM 108UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 108µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 125 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.438" Dia (36.53mm) | |
Height - Seated (Max) | 2.810" (71.37mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,58000 Kč | 382,58 Kč |
| 10 | 283,11600 Kč | 2 831,16 Kč |
| 50 | 242,11960 Kč | 12 105,98 Kč |
| 100 | 229,22680 Kč | 22 922,68 Kč |
| 500 | 207,11546 Kč | 103 557,73 Kč |
| 1 000 | 203,03176 Kč | 203 031,76 Kč |
| Unit Price without VAT: | 382,58000 Kč |
|---|---|
| Unit Price with VAT: | 462,92180 Kč |





