PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU7215

DigiKey Part Number
338-2742-ND
Manufacturer
Manufacturer Product Number
PSU7215
Description
CAP ALUM 72UF 125V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
72µF
Tolerance
0%, +20%
Voltage - Rated
125 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.810" (71.37mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,63000 Kč366,63 Kč
10270,58000 Kč2 705,80 Kč
50231,01160 Kč11 550,58 Kč
100218,57240 Kč21 857,24 Kč
500197,23086 Kč98 615,43 Kč
1 000192,69865 Kč192 698,65 Kč
Manufacturers Standard Package
Unit Price without VAT:366,63000 Kč
Unit Price with VAT:443,62230 Kč