PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSU7215
PSU4735A

PSU4735A

DigiKey Part Number
338-2755-ND
Manufacturer
Manufacturer Product Number
PSU4735A
Description
CAP ALUM 47UF 250V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
47µF
Tolerance
0%, +20%
Voltage - Rated
250 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
2.810" (71.37mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,05000 Kč485,05 Kč
10363,97900 Kč3 639,79 Kč
50314,09640 Kč15 704,82 Kč
100298,41730 Kč29 841,73 Kč
500271,52262 Kč135 761,31 Kč
Manufacturers Standard Package
Unit Price without VAT:485,05000 Kč
Unit Price with VAT:586,91050 Kč