


PSU13015 | |
|---|---|
DigiKey Part Number | 338-2744-ND |
Manufacturer | |
Manufacturer Product Number | PSU13015 |
Description | CAP ALUM 130UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 2.810" (71.37mm) |
Capacitance 130µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 159,90000 Kč | 1 599,00 Kč |
| 50 | 133,83280 Kč | 6 691,64 Kč |
| 100 | 125,63100 Kč | 12 563,10 Kč |
| 500 | 111,55062 Kč | 55 775,31 Kč |
| 1 000 | 107,12781 Kč | 107 127,81 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |






