Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

337KXM016MSF | |
|---|---|
DigiKey Part Number | 1572-337KXM016MSF-ND |
Manufacturer | |
Manufacturer Product Number | 337KXM016MSF |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 803.8mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 803.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM016M | CORNELL DUBILIER KNOWLES | 0 | 337KXM016M-ND | 1,97279 Kč | Parametric Equivalent |
| 860080374011 | Würth Elektronik | 471 | 732-8999-1-ND | 6,51000 Kč | Parametric Equivalent |
| 860160374020 | Würth Elektronik | 623 | 732-860160374020CT-ND | 7,77000 Kč | Parametric Equivalent |
| RXK331M1CBK-0811S | Surge | 1 000 | 4403-RXK331M1CBK-0811S-ND | 6,51000 Kč | Parametric Equivalent |
| RXW331M1CBK-0811S | Surge | 995 | 4403-RXW331M1CBK-0811S-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 800 | 2,74499 Kč | 46 115,83 Kč |
| Unit Price without VAT: | 2,74499 Kč |
|---|---|
| Unit Price with VAT: | 3,32144 Kč |








