330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080374011

DigiKey Part Number
732-8999-1-ND - Cut Tape (CT)
732-8999-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080374011
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080374011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
740 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
80 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160374020Würth Elektronik623732-860160374020CT-ND0,31000 KčParametric Equivalent
RXK331M1CBK-0811SSurge1 0004403-RXK331M1CBK-0811S-ND0,26000 KčParametric Equivalent
RXW331M1CBK-0811SSurge9954403-RXW331M1CBK-0811S-ND0,27000 KčParametric Equivalent
UPA1C331MPD1TANichicon1 963493-UPA1C331MPD1TACT-ND0,65000 KčParametric Equivalent
UPA1E331MPD1TANichicon1 988493-UPA1E331MPD1TACT-ND0,65000 KčParametric Equivalent
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
505,54340 Kč277,17 Kč
1004,82950 Kč482,95 Kč
2504,28360 Kč1 070,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8003,73765 Kč2 990,12 Kč
1 6003,56966 Kč5 711,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč