330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW331M1CBK-0811S

DigiKey Part Number
4403-RXW331M1CBK-0811S-ND
Manufacturer
Manufacturer Product Number
RXW331M1CBK-0811S
Description
CAP ALUM 330UF 20% 16V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
555 mA @ 100 kHz
Packaging
Bulk
Impedance
117 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,01100 Kč40,11 Kč
502,93140 Kč146,57 Kč
1002,60170 Kč260,17 Kč
5002,04436 Kč1 022,18 Kč
1 0001,87281 Kč1 872,81 Kč
3 0001,66115 Kč4 983,45 Kč
5 0001,58291 Kč7 914,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč