
RXK331M1CBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXK331M1CBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXK331M1CBK-0811S |
Description | CAP ALUM 330UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,82640 Kč | 141,32 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 1,96542 Kč | 982,71 Kč |
| 1 000 | 1,79869 Kč | 1 798,69 Kč |
| 3 000 | 1,59340 Kč | 4 780,20 Kč |
| 5 000 | 1,51757 Kč | 7 587,85 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

