


860160374020 | |
|---|---|
DigiKey Part Number | 732-860160374020CT-ND - Cut Tape (CT) 732-860160374020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374020 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 341.04 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 588 mA @ 100 kHz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW331M1CBK-0811S | Surge | 995 | 4403-RXW331M1CBK-0811S-ND | 0,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 5,69050 Kč | 569,05 Kč |
| 250 | 5,06052 Kč | 1 265,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,43058 Kč | 3 544,46 Kč |
| 1 600 | 4,22060 Kč | 6 752,96 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

