Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UPA1C331MPD | |
|---|---|
DigiKey Part Number | UPA1C331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 409.5 mA @ 120 Hz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C331MPD1TA | Nichicon | 1 963 | 493-UPA1C331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 11,34000 Kč | Parametric Equivalent |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 2,87701 Kč | Parametric Equivalent |
| UPA1E331MPD1TA | Nichicon | 1 988 | 493-UPA1E331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| UPA1E331MPD1TD | Nichicon | 1 735 | 493-4903-1-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00187 Kč | 9 005,61 Kč |
| Unit Price without VAT: | 3,00187 Kč |
|---|---|
| Unit Price with VAT: | 3,63226 Kč |








