



UPW1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11740-1-ND - Cut Tape (CT) 493-11740-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 3,00187 Kč | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1 963 | 493-UPA1C331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 11,34000 Kč | Parametric Equivalent |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 2,87701 Kč | Parametric Equivalent |
| UPA1E331MPD1TA | Nichicon | 1 988 | 493-UPA1E331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,56080 Kč | 456,08 Kč |
| 500 | 3,57428 Kč | 1 787,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,26267 Kč | 3 262,67 Kč |
| 2 000 | 3,00345 Kč | 6 006,90 Kč |
| 3 000 | 2,87260 Kč | 8 617,80 Kč |
| 5 000 | 2,72667 Kč | 13 633,35 Kč |
| 7 000 | 2,64089 Kč | 18 486,23 Kč |
| 10 000 | 2,55800 Kč | 25 580,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

