



CM-180233BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180233BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180233BSTK |
Description | 25Ft DB9 Female to Female Serial |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 269,82400 Kč | 2 698,24 Kč |
| 25 | 254,91560 Kč | 6 372,89 Kč |
| 99 | 239,79717 Kč | 23 739,92 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |














