



CM-180231BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180231BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180231BSTK |
Description | CABLE ASSY DB09 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CableMAX | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 102,89000 Kč | 1 028,90 Kč |
| 25 | 97,01080 Kč | 2 425,27 Kč |
| 99 | 91,34131 Kč | 9 042,79 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |






