



CM-180239BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180239BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180239BSTK |
Description | CABLE ASSY DB09 30.48M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 100.00' (30.48m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,39000 Kč | 719,39 Kč |
| 10 | 647,36800 Kč | 6 473,68 Kč |
| 25 | 611,46160 Kč | 15 286,54 Kč |
| 99 | 575,55515 Kč | 56 979,96 Kč |
| Unit Price without VAT: | 719,39000 Kč |
|---|---|
| Unit Price with VAT: | 870,46190 Kč |









