



CM-180232BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180232BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180232BSTK |
Description | CABLE ASSY DB09 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CableMAX | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 135,64700 Kč | 1 356,47 Kč |
| 25 | 128,08800 Kč | 3 202,20 Kč |
| 99 | 120,52848 Kč | 11 932,32 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |







