



CM-180237BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180237BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180237BSTK |
Description | CABLE ASSY DB09 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CableMAX | Length 15.00' (4.57m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 156,01500 Kč | 1 560,15 Kč |
| 25 | 147,19600 Kč | 3 679,90 Kč |
| 99 | 138,58677 Kč | 13 720,09 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |







