
M24308/2-11Z | |
|---|---|
DigiKey Part Number | 4306-M24308/2-11Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-11Z |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Natural |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 22-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,21000 Kč | 468,21 Kč |
| 10 | 397,90200 Kč | 3 979,02 Kč |
| 25 | 372,97960 Kč | 9 324,49 Kč |
| 50 | 355,18160 Kč | 17 759,08 Kč |
| 100 | 338,23870 Kč | 33 823,87 Kč |
| 250 | 317,08120 Kč | 79 270,30 Kč |
| 500 | 301,96720 Kč | 150 983,60 Kč |
| Unit Price without VAT: | 468,21000 Kč |
|---|---|
| Unit Price with VAT: | 566,53410 Kč |











