D-Sub Cable Assembly DB9 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DMC-9MF-100B

DMC-9MF-100B

DigiKey Part Number
5412-DMC-9MF-100B-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DMC-9MF-100B
Description
RS232 DB9 M/F SHLD MOLD 100FT
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
100.00' (30.48m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Beige
1st Connector
Plug, Male Pins
Usage
RS-232 Connection Cable
2nd Connector
Receptacle, Female Sockets
Contact Finish
Gold
Type
DB9
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1944,49000 Kč944,49 Kč
10802,75400 Kč8 027,54 Kč
25752,50960 Kč18 812,74 Kč
50716,61140 Kč35 830,57 Kč
100682,43920 Kč68 243,92 Kč
300631,61213 Kč189 483,64 Kč
Manufacturers Standard Package
Unit Price without VAT:944,49000 Kč
Unit Price with VAT:1 142,83290 Kč