
21-032905-021 | |
|---|---|
DigiKey Part Number | 1178-21-032905-021-ND |
Manufacturer | |
Manufacturer Product Number | 21-032905-021 |
Description | SIZE 8 OCTONET SOCKET |
Customer Reference | |
Detailed Description | Socket Contact 24 AWG Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 008,83000 Kč | 11 008,83 Kč |
| Unit Price without VAT: | 11 008,83000 Kč |
|---|---|
| Unit Price with VAT: | 13 320,68430 Kč |










