
A850491925W06 | |
|---|---|
DigiKey Part Number | 623-A850491925W06-ND |
Manufacturer | |
Manufacturer Product Number | A850491925W06 |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Shielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.560" ~ 0.750" (14.22mm ~ 19.05mm) | Features Clamp Screws |
Diameter - Outside 1.750" (44.45mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 25, J | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 760,62000 Kč | 1 760,62 Kč |
| 10 | 1 496,63200 Kč | 14 966,32 Kč |
| 25 | 1 402,99960 Kč | 35 074,99 Kč |
| 50 | 1 336,11600 Kč | 66 805,80 Kč |
| 100 | 1 272,42740 Kč | 127 242,74 Kč |
| Unit Price without VAT: | 1 760,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 130,35020 Kč |





