Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
CM-100617RDBSTK
CM-100617RDBSTK

CM-100617RDBSTK

DigiKey Part Number
2671-CM-100617RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100617RDBSTK
Description
1.5Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.50' (457.2mm)
Shielding
Shielded
Color
Red
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 248
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 415
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 315
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 293
Unit Price: 74,12000 Kč
1.5Ft Cat.5E Shielded (FTP) Ethe
In-Stock: 316
Unit Price: 74,12000 Kč
Alternate Length
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 796,45000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 136
Unit Price: 123,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 182,47000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 128
Unit Price: 59,00000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč