Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
CM-100610RDBSTK
CM-100610RDBSTK

CM-100610RDBSTK

DigiKey Part Number
2671-CM-100610RDBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100610RDBSTK
Description
75Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
75.00' (22.86m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1796,45000 Kč796,45 Kč
10716,87200 Kč7 168,72 Kč
25676,97560 Kč16 924,39 Kč
99637,07929 Kč63 070,85 Kč
Unit Price without VAT:796,45000 Kč
Unit Price with VAT:963,70450 Kč
Alternate Color
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 43
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 83
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 37
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 42
Unit Price: 796,45000 Kč
Alternate Length
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 134
Unit Price: 123,47000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 182,47000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 128
Unit Price: 59,00000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč